Reference Only
PK10-080SM-S-DA
Board to Board & Mezzanine Connectors PK10/SKT/STRAIGHT/W/ PICK & PLACE CAP.
Datasheet
PK10-080SM-S-DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Pitch | 1 mm (0.039 in) | |
| Termination Style | Solder | |
| Current Rating | 500 mA | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | PK10 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Withstanding Voltage | 315 V | |
| Part # Aliases | 05111991297 80001208174 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,47 € | 536,40 € | |
| 4,06 € | 974,40 € | |
| 3,85 € | 2.310,00 € | |
| 3,56 € | 3.844,80 € | |
| 3,47 € | 8.744,40 € |
Need more?