Reference Only
PKB30SPC-2001-B0
Obsolete
Buzzers & Audio Indicators - Board Mount 92DB 2.00KHZ 30.3MM
Datasheet
PKB30SPC-2001-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric Buzzer | |
| Sound Pressure Level | 92 dBA | |
| Frequency | 2 kHz | |
| Voltage Rating | 15 V | |
| Mounting Style | Board Mount | |
| Diameter | 30.3 mm | |
| Product Type | Audio Indicators & Alerts | |
| Series | PK | |
| Subcategory | Audio Devices | |
| Tradename | PIEZORINGER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531809540 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?