
PKB4918HCPI
DC/DC Converters - Through Hole 1.5Vdc 60A Isolated Input 36-75V 90W.
Datasheet
PKB4918HCPI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 90 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 1.5 V | |
| Output Current-Channel 1 | 60 A | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | 1/8 Brick | |
| Series | PKB | |
| Input Voltage | 36 V to 75 V | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,16 € | 8.832,00 € |
Need more?