Reference Only
PKD4XJ19
New Product
Input Devices .
Datasheet
PKD4XJ19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Input Devices | |
| Product | Keypad | |
| Current Rating | 50 mA | |
| IP Rating | IP67 | |
| Product Type | Input Devices | |
| Series | PKD | |
| Subcategory | Input Devices | |
| Voltage Rating | 12 V to 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 368,59 € | 368,59 € | |
| 356,29 € | 3.562,90 € | |
| 331,71 € | 8.292,75 € |
Need more?