Reference Only
PKGX-14-4010
Obsolete
Position Sensor Development Tools PKGS Shock Sensor Eval Module
Datasheet
PKGX-14-4010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Position Sensor Development Tools | |
| Product | Evaluation Modules | |
| Type | Vibration Sensor | |
| Tool Is For Evaluation Of | PKGS-25SXAP1-R | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Dimensions | 16.8 mm x 10.8 mm x 3.55 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Position Sensor Development Tools | |
| Series | PKGS | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?