Reference Only
PKI-24-0023
New Product
Input Devices .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Input Devices | |
| Product | Accessory | |
| Current Rating | 50 mA | |
| Product Type | Input Devices | |
| Series | PKI | |
| Subcategory | Input Devices | |
| Voltage Rating | 12 V to 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,61 € | 33,05 € | |
| 5,68 € | 56,80 € | |
| 5,26 € | 131,50 € | |
| 4,97 € | 248,50 € | |
| 4,70 € | 470,00 € | |
| 4,39 € | 1.097,50 € | |
| 4,17 € | 2.085,00 € | |
| 3,99 € | 3.990,00 € |
Need more?