Reference Only
PKI0212LIXXJ19
New Product
Input Devices PKI, 2 Pos (1X2), CAN, amphenol connector - large inserts 24mm.
Datasheet
PKI0212LIXXJ19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Input Devices | |
| Product | Keypad | |
| Current Rating | 50 mA | |
| IP Rating | IP67, IP69K | |
| Interface Type | CAN | |
| Product Type | Input Devices | |
| Series | PKI | |
| Subcategory | Input Devices | |
| Voltage Rating | 12 V to 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 269,25 € | 269,25 € | |
| 264,29 € | 2.642,90 € | |
| 254,40 € | 6.360,00 € |
Need more?