Reference Only
PKI0616SIXXJ19
New Product
Keypads PKI, 6 Pos (1X6), CAN, amphenol connector - small inserts 15mm.
Datasheet
PKI0616SIXXJ19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Keypads | |
| Product | Keypad Modules | |
| IP Rating | IP67, IP69K | |
| Series | PKI | |
| Product Type | Input Devices | |
| Subcategory | Input Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 316,86 € | 316,86 € | |
| 306,28 € | 3.062,80 € | |
| 285,15 € | 7.128,75 € |
Need more?