Reference Only

PKI1535SIPKXXJ19

New Product
Input Devices PKI, 15 Pos (3X5), CAN, two rotary encoders w/ higher detent force, small inserts 15mm, plastic knob, IP67.

Manufacturer:

Mfr Part:
PKI1535SIPKXXJ19

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryInput Devices
ProductKeypad
Current Rating50 mA
IP RatingIP67, IP69K
Interface TypeCAN
Product TypeInput Devices
SeriesPKI
SubcategoryInput Devices
Voltage Rating12 V to 24 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
561,75 €561,75 €
Need more?
Contact Us