Reference Only
PKJ7315PI
DC/DC Converters - Through Hole 300W 60-160VIN 15VOUT 20A.
Datasheet
PKJ7315PI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 300 W | |
| Input Voltage, Min | 60 V | |
| Input Voltage, Max | 160 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 20 A | |
| Isolation Voltage | 4 kV | |
| Package / Case | 61 mm x 57.9 mm x 12.7 mm | |
| Length | 61 mm (2.402 in) | |
| Width | 57.9 mm (2.28 in) | |
| Height | 12.7 mm (0.5 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 61 mm x 57.9 mm x 12.7 mm | |
| Input Voltage | 60 V to 160 V | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,51 € | 10.188,72 € |
Need more?