Reference Only
PKM22EPTH2001-B0
End of Life
Buzzers & Audio Indicators - Board Mount 70DB 2.00KHZ 22.0MM ALARM
Datasheet
PKM22EPTH2001-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Speakers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 70 dBA | |
| Tone | Single | |
| Frequency | 2 kHz | |
| Voltage Rating | 3 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Board Mount | |
| Dimensions | 22 mm L x 7 mm W x 26.5 mm H | |
| Height | 26.5 mm | |
| Length | 22 mm | |
| Length - in | 0.866 in | |
| Length - mm | 22 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | PK | |
| Subcategory | Audio Devices | |
| Tradename | PIEZORINGER | |
| Width | 7 mm | |
| Width - in | 0.276 in | |
| Width - mm | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?