Reference Only

PKM24EWH4000

End of Life
Buzzers & Audio Indicators - Industrial 40kHz ALARM(R)

Manufacturer:

Mfr Part:
PKM24EWH4000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Industrial
TypePiezoelectric Sounder
Sound Pressure Level75 dBA
Frequency4 kHz
Voltage Rating25 V
Termination StyleWire Lead
Mounting StyleFlush Mount
SeriesPK
Diameter24 mm
FeaturesPiezoelectric Buzzers, Piezoelectric Ringers
Product TypeAudio Indicators & Alerts
SubcategoryAudio Devices
TradenamePIEZORINGER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?