PKX130B1/4 TE Connectivity / Alcoswitch

PKX130B1/4

Knobs & Dials RIBBED 1.576"PKX SER SWITCH KNOB

Manufacturer:

Mfr Part:
PKX130B1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob with Skirt
Shaft Diameter1/4 in
Outside Diameter40 mm
Height19 mm
MaterialPlastic
DesignRibbed
ColorBlack Matte
Indicator StyleDot on Top
SeriesPKX
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases1-1437625-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?