Reference Only
PL-20-GC000
Panel Mount Indicators - Neon & Incandescent .
Datasheet
PL-20-GC000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Illumination Color | Green | |
| Voltage Rating | 12 VDC | |
| Termination Style | Wire Leads | |
| Mounting Style | Panel Mount | |
| Length | 17.5 mm | |
| Mounting Method | Bushing | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | PL-20 | |
| Subcategory | Switch Accessories | |
| Type | Incandescent pilot light | |
| Width | 19.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,21 € | 1.421,00 € | |
| 13,48 € | 6.740,00 € |
Need more?