Reference Only
PL-86-GC000
Panel Mount Indicators - Neon & Incandescent
Datasheet
PL-86-GC000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Illumination Color | Green | |
| Voltage Rating | 12 VDC | |
| Termination Style | Wire Leads | |
| Mounting Style | Panel Mount | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | Incandescent Pilot Lights | |
| Subcategory | Switch Accessories | |
| Type | Incandescent |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8512204080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?