Reference Only

PL00Y-501-90D10-2

EV Connectors .

Manufacturer:

Mfr Part:
PL00Y-501-90D10-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
Number of Positions1 Position
Current Rating20 A to 500 A
Voltage Rating1 kVDC
Mounting StyleFree Hanging
Termination StyleBusbar
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Flammability RatingUL 94 V-0
PackagingEach
Product TypeEV Connectors
ProductReceptacles
SubcategoryE-Mobility
Part # AliasesAC-HA014560 300319

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
66,73 €66,73 €
59,51 €595,10 €
57,22 €1.144,40 €
55,31 €2.765,50 €
52,26 €5.226,00 €
Need more?