Reference Only
PL06553SH0000G
New Product
Pluggable Terminal Blocks .
Datasheet
PL06553SH0000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 6 Position | |
| Pitch | 5.08 mm | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Green | |
| Series | PL5.08 (180D) | |
| Contact Material | Copper | |
| Height | 13.8 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 40.58 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 23.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,658 € | 658,00 € | |
| 0,594 € | 1.188,00 € |
Need more?