
PL08-Q
Obsolete
Relay Sockets & Hardware MK2P PC MT RELAY SKT
Datasheet
PL08-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | MK | |
| Termination Style | Wire Wrap | |
| Number of Poles | 1, 2 | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | MK | |
| Subcategory | Relays | |
| Part # Aliases | PL08Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?