Reference Only
PL15
Relay Sockets & Hardware SOCKETMM3 & MM4.
Datasheet
PL15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | 61F | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 15 | |
| Product Type | Relay Sockets & Hardware | |
| Series | 61 F | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,18 € | 12,18 € | |
| 10,47 € | 104,70 € | |
| 10,27 € | 308,10 € | |
| 10,07 € | 503,50 € | |
| 9,89 € | 989,00 € | |
| 9,71 € | 2.427,50 € | |
| 9,52 € | 4.760,00 € | |
| 9,46 € | 9.460,00 € |
Need more?