Reference Only
PL18(X)/28(X)-30X-2 DUST CAP
Heavy Duty Power Connectors .
Manufacturer:
Mfr Part: PL18(X)/28(X)-30X-2 DUST CAP
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | PowerLok | |
| Product | Accessories | |
| Packaging | Each | |
| Number of Power Positions | 1 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 340351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,78 € | 55,60 € | |
| 2,59 € | 259,00 € | |
| 2,27 € | 590,20 € | |
| 2,20 € | 1.100,00 € | |
| 1,88 € | 1.880,00 € | |
| 1,84 € | 4.600,00 € |
Need more?