Reference Only
PL18(X)/28(X)-50X-2 DUST CAP
Heavy Duty Power Connectors .
Manufacturer:
Mfr Part: PL18(X)/28(X)-50X-2 DUST CAP
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | PowerLok | |
| Product | Accessories | |
| Packaging | Each | |
| Number of Power Positions | 1 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 340350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,75 € | 75,00 € | |
| 3,67 € | 220,20 € | |
| 3,49 € | 349,00 € | |
| 3,05 € | 793,00 € | |
| 2,97 € | 1.485,00 € | |
| 2,53 € | 2.530,00 € | |
| 2,47 € | 6.175,00 € |
Need more?