Reference Only
PL182U-61-2.5
EV Connectors 4.0MM 2WAY PLUG STRAIGHT 2.5MM.
Datasheet
PL182U-61-2.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 2 Position | |
| Current Rating | 60 A | |
| Voltage Rating | 1 kVDC | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | 60 | |
| Contact Gender | Socket (Female) | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Wire Gauge Max | 14 AWG | |
| Part # Aliases | 282151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,67 € | 513,40 € | |
| 24,52 € | 1.226,00 € | |
| 16,70 € | 1.670,00 € | |
| 16,28 € | 3.256,00 € | |
| 16,10 € | 8.050,00 € |
Need more?