
PL182U-61-6
EV Connectors 4,0MM 2 WAY PLG STRT FOR 6MM2 U KEY.
Datasheet
PL182U-61-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Termination Style | Crimp | |
| Series | 60 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Part # Aliases | 282154 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,40 € | 30,40 € | |
| 25,84 € | 258,40 € | |
| 24,68 € | 493,60 € | |
| 23,88 € | 1.194,00 € | |
| 22,52 € | 2.252,00 € |
Need more?