PL206705X Switchcraft

PL206705X

Pushbutton Switches - Board Mount PUSH LITE SWITCH

Manufacturer:

Mfr Part:
PL206705X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPushbutton Switches - Board Mount
SeriesPL
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorWhite
ActuatorSquare
Current Rating2 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorWhite
Housing MaterialThermoplastic (TP)
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?