Reference Only
PL20W-501-70,4M
Heavy Duty Power Connectors POWERLOK 500 SERIES V1 CABLE, BLUNT CUT.
Datasheet
PL20W-501-70,4M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Plugs | |
| Current Rating | 250 A | |
| Number of Positions | 1 Position | |
| Termination Style | Quick Lock | |
| Voltage Rating | 1 kVDC | |
| IP Rating | IP67 | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | EX-HA012812 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 365,42 € | 365,42 € | |
| 339,48 € | 3.394,80 € |
Need more?