Reference Only
PL28T-301-35
EV Connectors 10MM SINGLE WAY PLUG 35MM.
Datasheet
PL28T-301-35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | 300 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Part # Aliases | 282244 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,62 € | 93,62 € | |
| 81,04 € | 810,40 € | |
| 79,73 € | 1.993,25 € | |
| 77,92 € | 4.675,20 € | |
| 75,75 € | 9.090,00 € |
Need more?