Reference Only
PL8912
Power Inductors - SMD IND PWR 22UH 3.8A SDRI10X6 PBC.
Datasheet
PL8912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Inductors - SMD | |
| Type | Ruggedized | |
| Shielding | Unshielded | |
| Inductance | 22 uH | |
| Maximum DC Resistance | 6 Ohms | |
| Termination | Standard | |
| Series | PL89 | |
| Packaging | Tube | |
| Application | Power | |
| Core Type | Toroid | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative