Reference Only
PLA51LA32
Obsolete
Power Transformers - Board Mount PLA 51 MEDIUM PLANAR Planar Trans 1KW/3K
Datasheet
PLA51LA32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 50 V to 110 V | |
| Secondary Voltage Rating | 30 V | |
| Power Rating | 1 kW to 3 kW | |
| Secondary Current Rating | 67 A | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 70 mm | |
| Width | 53 mm | |
| Height | 22 mm | |
| Series | PLA | |
| Inductance | 128 uH | |
| Packaging | Bulk | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Terminals | |
| Turns Ratio | 3:2 | |
| Type | Medium Power Planar Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?