Reference Only
PLB4H-TL30
Cable Ties DOUBLE LOOP TIE, 14.4"L (366MM.
Datasheet
PLB4H-TL30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Double-Headed | |
| Length | 14.4 in | |
| Width | 0.3 in | |
| Maximum Bundle Diameter | 3.58 in | |
| Tensile Strength | 54 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | High Temperature | |
| Product Type | Cable Ties | |
| Series | PLB4H | |
| Subcategory | Wire & Cable Management | |
| Tradename | Bow-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 460,00 € | |
| 0,89 € | 890,00 € | |
| 0,86 € | 2.150,00 € | |
| 0,79 € | 3.950,00 € |
Need more?