Reference Only
PLC-45-12
Not Recommended for New Designs
LED Power Supplies 45.6W 12V 3.8A
Datasheet
PLC-45-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 3.8 A | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Power | 45 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Panel Mount | |
| Length | 181.5 mm (7.146 in) | |
| Width | 62 mm (2.441 in) | |
| Height | 35 mm (1.378 in) | |
| Industry | Industrial | |
| Standard | PSE | |
| Series | PLC-45 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?