Reference Only
PLC-DPLC-32ET
New Product
Programmable Logic Controllers - PLCs Expansion Unit 20.4-28.8Vdc 15W Digital Input 16Ch, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A.
Datasheet
PLC-DPLC-32ET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | PLC Architecture | |
| Number of Inputs | 20 Input | |
| Number of Outputs | 16 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 28.8 V | |
| Supply Voltage - Min | 20.4 V | |
| Input Type | Analog, Digital | |
| Output Type | Digital | |
| Series | PLC-DPLC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Size | 144 mm x 90 mm x 58.3 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | PSWA-PLC-DPLC-32ET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,37 € | 142,37 € | |
| 142,36 € | 1.423,60 € | |
| 142,35 € | 8.541,00 € |
Need more?