Reference Only
PLC1.5I-S8-M30
Cable Tie Mounts CLAMP TIE 6.1"L (155MM) #8.
Datasheet
PLC1.5I-S8-M30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC | |
| Product | Cable Ties with Mounts | |
| Type | Clamp Tie | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 6.1 in | |
| Length - mm | 155 mm | |
| Width - in | 0.134 in | |
| Width - mm | 3.4 mm | |
| Color | Black | |
| Thread Size | #8 (M4) | |
| Compliance | CE; CSA; UL 62275 Type 1; 11 | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 18 kg | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,385 € | 385,00 € | |
| 0,311 € | 622,00 € | |
| 0,308 € | 1.540,00 € |
Need more?