Reference Only
PLC2H-S25-TL0
Cable Tie Mounts CLAMP TIE, 9.0"L (229MM), 1/4.
Datasheet
PLC2H-S25-TL0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC2H | |
| Product | Cable Ties with Mounts | |
| Type | Clamp Tie | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 9 in | |
| Length - mm | 229 mm | |
| Width - in | 0.3 in | |
| Width - mm | 7.6 mm | |
| Color | Black | |
| Thread Size | 1/4 in (M6) | |
| Compliance | CE; CSA | |
| Features | UV Resistant, Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 54 kg | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 400,00 € | |
| 0,76 € | 760,00 € | |
| 0,689 € | 1.722,50 € | |
| 0,67 € | 3.350,00 € | |
| 0,665 € | 6.650,00 € |
Need more?