Reference Only
PLC3S-S10-C
Cable Tie Mounts CLAMP TIE, 12.0"L (305MM), #10.
Datasheet
PLC3S-S10-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC3S | |
| Product | Cable Ties with Mounts | |
| Type | Clamp Tie | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 12 in | |
| Length - mm | 305 mm | |
| Width - in | 0.19 in | |
| Width - mm | 4.8 mm | |
| Color | Natural | |
| Thread Size | #10 (M5) | |
| Compliance | CE; CSA; UL 62275 Type 2; 21 | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 23 kg | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,77 € | 770,00 € | |
| 0,706 € | 1.412,00 € | |
| 0,687 € | 3.435,00 € | |
| 0,673 € | 6.730,00 € |
Need more?