Reference Only
PLC456
Obsolete
Antennas Yagi,PLC,450-470MHz
Datasheet
PLC456 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Type | Yagi | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 470 MHz | |
| Number of Bands | 1 Band | |
| Series | PLC | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?