
PLCC-28P-T
Obsolete
IC & Component Sockets PLCC THRU-HOLE 28P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | IC & Component Sockets | |
| Product | PLCC Sockets | |
| Number of Positions | 28 Position | |
| Pitch | 2.54 mm | |
| Contact Plating | Tin | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Features | Standard Profile | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?