PLCC-44P-T-SMT Amphenol FCI

PLCC-44P-T-SMT

Obsolete
IC & Component Sockets SMT PLCC 44P

Manufacturer:

Mfr Part:
PLCC-44P-T-SMT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIC & Component Sockets
ProductPLCC Sockets
Number of Positions44 Position
Pitch2.54 mm
Contact PlatingTin
PackagingTube
Contact MaterialCopper Alloy
Current Rating1 A
FeaturesStandard Profile
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?