Reference Only
PLD-40-1400B
LED Power Supplies 40.6W 17-29V 1400mA CC LED PS.
Datasheet
PLD-40-1400B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1.4 A | |
| Output Voltage-Channel 1 | 17 VDC to 29 VDC | |
| Output Power | 40.6 W | |
| Input Voltage | 180 VAC to 295 VAC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 128 mm (5.039 in) | |
| Width | 60 mm (2.362 in) | |
| Height | 31.5 mm (1.24 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | PLD-40 | |
| IP Rating | IP42 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,74 € | 16,74 € | |
| 15,96 € | 79,80 € | |
| 15,19 € | 151,90 € | |
| 15,04 € | 300,80 € |
Need more?