Reference Only
PLDC1.5EH-C350
Cable Ties .
Datasheet
PLDC1.5EH-C350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | Double-Headed | |
| Length | 13.1 in | |
| Width | 0.5 in | |
| Color | Black | |
| Material | Nylon | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | PLDC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 550,00 € | |
| 1,09 € | 1.090,00 € | |
| 0,92 € | 2.300,00 € | |
| 0,85 € | 4.250,00 € |
Need more?