
PLDE608W315/F
Task Lighting
Datasheet
PLDE608W315/F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Task Lighting | |
| Type | Enclosure Light | |
| Lamp Type | LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4000 K | |
| Luminous Flux | 685 lm | |
| Length | 315.4 mm | |
| Width | 91 mm | |
| Height | 44 mm | |
| IP Rating | IP20 | |
| Power Rating | 9.8 W | |
| Mounting Style | Snap-In | |
| Current Rating | 16 A | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?