Reference Only
PLE11-0
Relay Sockets & Hardware MK3 SCKT PCB TERM.
Datasheet
PLE11-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | MK3 | |
| Termination Style | PCB | |
| Number of Contacts | 11 | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 1181274 PLE110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,82 € | 8,82 € | |
| 7,10 € | 71,00 € | |
| 6,78 € | 169,50 € | |
| 6,54 € | 327,00 € | |
| 6,32 € | 632,00 € | |
| 5,75 € | 5.750,00 € |
Need more?