Reference Only
PLED5HT
Obsolete
LED Protection Devices LED PROTECTOR 5V 750mA SOT-89
Datasheet
PLED5HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | PLED 5HT | |
| Breakdown Voltage | 5.15 V | |
| On-State Voltage | 1 V | |
| Rated Repetitive Off-State Voltage VDRM | 3.5 V | |
| Package / Case | SOT-89-3 | |
| Packaging | Reel | |
| Holding Current Ih Max | 5 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Off-State Leakage Current @ VDRM IDRM | 100 uA | |
| On-State RMS Current - It RMS | 700 mA | |
| Product Type | LED Protectors | |
| Product | LED Protectors | |
| Subcategory | LED Protectors | |
| Tradename | PLED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?