Reference Only
PLED6M
Obsolete
LED Protection Devices LED PROTECTOR 6V
Datasheet
PLED6M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | PLED6M | |
| Breakdown Voltage | 7.5 V | |
| On-State Voltage | 1.2 V | |
| Rated Repetitive Off-State Voltage VDRM | 7.5 V | |
| Package / Case | Powermite | |
| Packaging | Reel | |
| Features | Fast switching, auto reset after power cycle | |
| Height | 1.14 mm | |
| Holding Current Ih Max | 12 mA | |
| Length | 2.03 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Off-State Leakage Current @ VDRM IDRM | 250 uA | |
| On-State RMS Current - It RMS | 350 mA | |
| Product Type | LED Protectors | |
| Product | LED Protectors | |
| Subcategory | LED Protectors | |
| Tradename | PLED | |
| Type | Open LED Protector | |
| Width | 2.03 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?