
PLED6N-X
LED Protection Devices LED PROTECTOR UNI 6V DO-214AA
Datasheet
PLED6N-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | PLED | |
| Package / Case | SOD-123FL-2 | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Protectors | |
| Product | LED Protectors | |
| Subcategory | LED Protectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?