Reference Only
PLED6SW
Obsolete
LED Protection Devices 5A 6V WHT Body LED Protectors
Datasheet
PLED6SW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | PLEDxSW | |
| Breakdown Voltage | 16 V | |
| Rated Repetitive Off-State Voltage VDRM | 6 V | |
| Package / Case | SMB | |
| Packaging | Reel | |
| Holding Current Ih Max | 5 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| On-State RMS Current - It RMS | 1 A | |
| Product Type | LED Protectors | |
| Product | LED Protectors | |
| Subcategory | LED Protectors | |
| Tradename | PLED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?