Reference Only
PLED6US-A
LED Protection Devices .
Datasheet
PLED6US-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Series | PLED | |
| On-State Voltage | 1.2 V | |
| Rated Repetitive Off-State Voltage VDRM | 6 V | |
| Package / Case | SMB | |
| Packaging | Reel | |
| Height | 2.45 mm | |
| Holding Current Ih Max | 30 mA | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Protectors | |
| Product | SMB | |
| Subcategory | LED Protectors | |
| Type | Ultra-Low Holding Current | |
| Width | 3.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,292 € | 730,00 € | |
| 0,292 € | 1.460,00 € | |
| 0,28 € | 2.800,00 € | |
| 0,279 € | 6.975,00 € |
Need more?