Reference Only
PLED6US3A
LED Protection Devices .
Datasheet
PLED6US3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | LED Protection Devices | |
| Package / Case | SMB | |
| Packaging | Reel | |
| Holding Current Ih Max | 5 mA | |
| Product Type | LED Protectors | |
| Product | SMB | |
| Subcategory | LED Protectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,497 € | 1.242,50 € | |
| 0,487 € | 2.435,00 € | |
| 0,479 € | 4.790,00 € |
Need more?