Reference Only

PLF0E561MC01

Aluminum Organic Polymer Capacitors 2.5volts 560uF AEC-Q200.

Manufacturer:

Mfr Part:
PLF0E561MC01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC2.5 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR6 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Package TypeCan
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
0,224 €179,20 €
Need more?
Contact Us