Reference Only
PLF1MA-C3
Wire Labels & Markers MARKER TIE, FLAG, 5.1"L (130MM.
Datasheet
PLF1MA-C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Tie with Marker | |
| Material | Nylon | |
| Color | Orange | |
| Length | 5.1 mm | |
| Series | PLF | |
| Compliance | CE | |
| Maximum Temperature | + 85 C | |
| Minimum Temperature | - 60 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,592 € | 592,00 € | |
| 0,569 € | 1.422,50 € | |
| 0,551 € | 2.755,00 € | |
| 0,535 € | 5.350,00 € |
Need more?