Reference Only
PLM-12-700
LED Power Supplies 12.6W 11-18V 0.7A 110-295Vin CC LED PS.
Datasheet
PLM-12-700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 700 mA | |
| Output Voltage-Channel 1 | 11 VDC to 18 VDC | |
| Output Power | 12.6 W | |
| Input Voltage | 110 VAC to 295 VAC, 156 VDC to 416 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Panel Mount | |
| Length | 145 mm (5.709 in) | |
| Width | 38 mm (1.496 in) | |
| Height | 22 mm (0.866 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | PLM-12 | |
| IP Rating | IP30 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,13 € | 11,13 € | |
| 10,98 € | 54,90 € | |
| 10,18 € | 101,80 € | |
| 10,11 € | 202,20 € |
Need more?